
ERJ-PA3F1601V | |
|---|---|
DigiKey Part Number | P1.6KBYTR-ND - Tape & Reel (TR) P1.6KBYCT-ND - Cut Tape (CT) P1.6KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1601V |
Description | RES SMD 1.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.09720 | $2.43 |
| 50 | $0.08140 | $4.07 |
| 100 | $0.06890 | $6.89 |
| 250 | $0.05656 | $14.14 |
| 500 | $0.04950 | $24.75 |
| 1,000 | $0.04388 | $43.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02775 | $138.75 |
| 10,000 | $0.02648 | $264.80 |
| 15,000 | $0.02632 | $394.80 |
| 25,000 | $0.02519 | $629.75 |
| 35,000 | $0.02509 | $878.15 |
| 50,000 | $0.02499 | $1,249.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

