
ERJ-PB3B1402V | |
|---|---|
DigiKey Part Number | P20101TR-ND - Tape & Reel (TR) P20101CT-ND - Cut Tape (CT) P20101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B1402V |
Description | RES SMD 14K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B1402V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.13300 | $6.65 |
| 100 | $0.11770 | $11.77 |
| 250 | $0.10064 | $25.16 |
| 500 | $0.09004 | $45.02 |
| 1,000 | $0.08101 | $81.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06621 | $331.05 |
| 10,000 | $0.06084 | $608.40 |
| 15,000 | $0.05808 | $871.20 |
| 25,000 | $0.05496 | $1,374.00 |
| 35,000 | $0.05310 | $1,858.50 |
| 50,000 | $0.05128 | $2,564.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

