
ERJ-PB6B3302V | |
|---|---|
DigiKey Part Number | P20765TR-ND - Tape & Reel (TR) P20765CT-ND - Cut Tape (CT) P20765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3302V |
Description | RES SMD 33K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.20520 | $5.13 |
| 50 | $0.18120 | $9.06 |
| 100 | $0.16060 | $16.06 |
| 250 | $0.13788 | $34.47 |
| 500 | $0.12372 | $61.86 |
| 1,000 | $0.11164 | $111.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09194 | $459.70 |
| 10,000 | $0.08477 | $847.70 |
| 15,000 | $0.08108 | $1,216.20 |
| 25,000 | $0.07691 | $1,922.75 |
| 35,000 | $0.07442 | $2,604.70 |
| 50,000 | $0.07199 | $3,599.50 |
| 60,000 | $0.07083 | $4,249.80 |
| 120,000 | $0.06683 | $8,019.60 |
| 125,000 | $0.06662 | $8,327.50 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

