
ERJ-U03F2490V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2490VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2490VCT-ND - Cut Tape (CT) 10-ERJ-U03F2490VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2490V |
Description | RES 249 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2490V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2490CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2490CT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.09920 | $2.48 |
| 50 | $0.08340 | $4.17 |
| 100 | $0.07050 | $7.05 |
| 250 | $0.05772 | $14.43 |
| 500 | $0.05038 | $25.19 |
| 1,000 | $0.04461 | $44.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03407 | $170.35 |
| 10,000 | $0.03150 | $315.00 |
| 15,000 | $0.03025 | $453.75 |
| 25,000 | $0.02889 | $722.25 |
| 35,000 | $0.02811 | $983.85 |
| 50,000 | $0.02738 | $1,369.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

