Parametric Equivalent
Parametric Equivalent

ERJ-U03F7502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F7502VTR-ND - Tape & Reel (TR) 10-ERJ-U03F7502VCT-ND - Cut Tape (CT) 10-ERJ-U03F7502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F7502V |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F7502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06650 | $6.65 |
| 250 | $0.05444 | $13.61 |
| 500 | $0.04754 | $23.77 |
| 1,000 | $0.04209 | $42.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03407 | $170.35 |
| 10,000 | $0.03150 | $315.00 |
| 15,000 | $0.03025 | $453.75 |
| 25,000 | $0.02889 | $722.25 |
| 35,000 | $0.02811 | $983.85 |
| 50,000 | $0.02738 | $1,369.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |



