24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J243V

DigiKey Part Number
10-ERJ-U03J243VTR-ND - Tape & Reel (TR)
10-ERJ-U03J243VCT-ND - Cut Tape (CT)
10-ERJ-U03J243VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J243V
Description
RES 24K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J243V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10000$1.00
25$0.07760$1.94
50$0.06440$3.22
100$0.05370$5.37
250$0.04348$10.87
500$0.03756$18.78
1,000$0.03288$32.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02451$122.55
10,000$0.02244$224.40
15,000$0.02143$321.45
25,000$0.02034$508.50
35,000$0.01972$690.20
50,000$0.01913$956.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300