
ERJ-XGNJ122Y | |
|---|---|
DigiKey Part Number | P1.2KAWTR-ND - Tape & Reel (TR) P1.2KAWCT-ND - Cut Tape (CT) P1.2KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ122Y |
Description | RES 1.2K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ122Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.19200 | $4.80 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.14340 | $14.34 |
| 250 | $0.12160 | $30.40 |
| 500 | $0.10914 | $54.57 |
| 1,000 | $0.09924 | $99.24 |
| 5,000 | $0.08339 | $416.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03882 | $776.40 |
| 40,000 | $0.03689 | $1,475.60 |
| 60,000 | $0.03595 | $2,157.00 |
| 100,000 | $0.03493 | $3,493.00 |
| 140,000 | $0.03434 | $4,807.60 |
| 200,000 | $0.03379 | $6,758.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

