
ERJ-XGNJ222Y | |
|---|---|
DigiKey Part Number | P2.2KAWTR-ND - Tape & Reel (TR) P2.2KAWCT-ND - Cut Tape (CT) P2.2KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ222Y |
Description | RES 2.2K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ222Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.11480 | $2.87 |
| 50 | $0.09640 | $4.82 |
| 100 | $0.08240 | $8.24 |
| 250 | $0.06832 | $17.08 |
| 500 | $0.06014 | $30.07 |
| 1,000 | $0.05817 | $58.17 |
| 5,000 | $0.04342 | $217.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06077 | $1,215.40 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

