
EVE-YFCCL516B | |
|---|---|
DigiKey Part Number | P15919-ND |
Manufacturer | |
Manufacturer Product Number | EVE-YFCCL516B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 8mm Dia Flatted End |
Manufacturer Panasonic Industry | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Obsolete | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 5 | $5.02000 | $25.10 |
| 10 | $4.70100 | $47.01 |
| 25 | $4.31000 | $107.75 |
| 50 | $4.03640 | $201.82 |
| 100 | $3.77900 | $377.90 |
| 250 | $3.46296 | $865.74 |
| 500 | $3.24048 | $1,620.24 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.72750 |

