
EVE-YPCAJ008B | |
|---|---|
DigiKey Part Number | P17059-ND |
Manufacturer | |
Manufacturer Product Number | EVE-YPCAJ008B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 8mm Dia Knurled End |
Manufacturer Panasonic Industry | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Obsolete | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 5 | $7.12200 | $35.61 |
| 10 | $6.67000 | $66.70 |
| 25 | $6.11520 | $152.88 |
| 50 | $5.72600 | $286.30 |
| 100 | $5.36040 | $536.04 |
| 250 | $4.91112 | $1,227.78 |
| Unit Price without GST: | $8.29000 |
|---|---|
| Unit Price with GST: | $9.53350 |

