
EVQ-V6102915B | |
|---|---|
DigiKey Part Number | P123421-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V6102915B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 20mm Open Center |
Manufacturer Panasonic Industry | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 5 | $5.74000 | $28.70 |
| 10 | $5.37700 | $53.77 |
| 25 | $4.93040 | $123.26 |
| 50 | $4.61700 | $230.85 |
| 100 | $4.32250 | $432.25 |
| Unit Price without GST: | $6.69000 |
|---|---|
| Unit Price with GST: | $7.69350 |

