
EXB-2HV104JV | |
|---|---|
DigiKey Part Number | Y1104TR-ND - Tape & Reel (TR) Y1104CT-ND - Cut Tape (CT) Y1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV104JV |
Description | RES ARRAY 8 RES 100K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV104JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15520 | $7.76 |
| 100 | $0.13740 | $13.74 |
| 250 | $0.11780 | $29.45 |
| 500 | $0.10552 | $52.76 |
| 1,000 | $0.09507 | $95.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07800 | $390.00 |
| 10,000 | $0.07179 | $717.90 |
| 15,000 | $0.06860 | $1,029.00 |
| 25,000 | $0.06500 | $1,625.00 |
| 35,000 | $0.06284 | $2,199.40 |
| 50,000 | $0.06074 | $3,037.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |




