
GX-304S-B-N | |
|---|---|
DigiKey Part Number | 1110-GX-304S-B-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-304S-B-N |
Description | SENSOR M4 SHIELD NPN NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.033" (0.84mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.74000 | $159.74 |
| 10 | $134.40300 | $1,344.03 |
| Unit Price without GST: | $159.74000 |
|---|---|
| Unit Price with GST: | $183.70100 |

