
SF4C-F47-J05 | |
|---|---|
DigiKey Part Number | SF4C-F47-J05-ND |
Manufacturer | |
Manufacturer Product Number | SF4C-F47-J05 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 47 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 10mm |
Series | Operating Range 0.1m ~ 3.0m |
Packaging Box | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -10°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 480mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,754.15000 | $3,754.15 |
| Unit Price without GST: | $3,754.15000 |
|---|---|
| Unit Price with GST: | $4,317.27250 |

