Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-12V-X

DigiKey Part Number
255-TX2SA-12V-XTR-ND - Tape & Reel (TR)
255-TX2SA-12V-XCT-ND - Cut Tape (CT)
255-TX2SA-12V-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX2SA-12V-X
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079D1003B301TE Connectivity Potter & Brumfield Relays130PB1057CT-ND$6.41000Similar
V23079D2003B301TE Connectivity Potter & Brumfield Relays155PB1081CT-ND$6.74000Similar
In-Stock: 6,341
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$4.22000$42.20
25$4.03000$100.75
50$3.89240$194.62
100$3.75910$375.91
250$3.58968$897.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.46650$1,733.25
1,000$3.34744$3,347.44
1,500$3.27968$4,919.52
2,500$3.19622$7,990.55
3,500$3.14238$10,998.33
5,000$3.08630$15,431.50
Manufacturers Standard Package
Unit Price without GST:$4.73000
Unit Price with GST:$5.43950