Cable Clamp, P-Type Natural Fastener 0.870" (22.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCH87-S10-C

DigiKey Part Number
298-19652-ND
Manufacturer
Manufacturer Product Number
CCH87-S10-C
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.870" (22.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.870" (22.10mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.840" (21.34mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.29900$12.99
25$1.26200$31.55
50$1.23500$61.75
100$1.20830$120.83
300$1.16727$350.18
500$1.14870$574.35
1,000$1.12394$1,123.94
2,500$1.09196$2,729.90
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.59850