Modular Panel 24 1 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLA24WBLY

DigiKey Part Number
298-12623-ND
Manufacturer
Manufacturer Product Number
CPPLA24WBLY
Description
MINI COM 24-PORT MODULAR ANGLED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 24 1 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$204.76000$204.76
10$190.35600$1,903.56
Manufacturers Standard Package
Unit Price without GST:$204.76000
Unit Price with GST:$235.47400