MFR Recommended

EDV10-250M-Q | |
|---|---|
DigiKey Part Number | 298-16688-ND |
Manufacturer | |
Manufacturer Product Number | EDV10-250M-Q |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.980" (24.89mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.76200 | $7.62 |
| 25 | $0.74040 | $18.51 |
| 50 | $0.72460 | $36.23 |
| 100 | $0.70900 | $70.90 |
| 250 | $0.68888 | $172.22 |
| 500 | $0.67410 | $337.05 |
| 1,000 | $0.65955 | $659.55 |
| 2,500 | $0.64082 | $1,602.05 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.94300 |



