
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.58' (482.58mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.82000 | $30.82 |
| 10 | $28.66300 | $286.63 |
| 25 | $27.84520 | $696.13 |
| 50 | $27.24160 | $1,362.08 |
| 100 | $26.65030 | $2,665.03 |
| 250 | $25.88752 | $6,471.88 |
| 500 | $25.32400 | $12,662.00 |
| Unit Price without GST: | $30.82000 |
|---|---|
| Unit Price with GST: | $35.44300 |

