Parametric Equivalent

F92ERLNLNSNM017 | |
|---|---|
DigiKey Part Number | F92ERLNLNSNM017-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM017 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 55.8' (17.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 55.8' (17.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.58000 | $124.58 |
| Unit Price without GST: | $124.58000 |
|---|---|
| Unit Price with GST: | $143.26700 |


