
FSKP972 | |
|---|---|
DigiKey Part Number | FSKP972-ND |
Manufacturer | |
Manufacturer Product Number | FSKP972 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.650" (16.51mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 165.1mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | $28.53543 | $46,798.11 |
| Unit Price without GST: | $28.53543 |
|---|---|
| Unit Price with GST: | $32.81574 |

