Parametric Equivalent
Parametric Equivalent

FW2ERLNLNNNM2.5 | |
|---|---|
DigiKey Part Number | 298-FW2ERLNLNNNM2.5-ND |
Manufacturer | |
Manufacturer Product Number | FW2ERLNLNNNM2.5 |
Description | OM5 2F 1.6MM PC OFNR LC DUP/LC D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 8.2' (2.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 8.2' (2.5m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $103.68100 | $1,036.81 |
| Unit Price without GST: | $103.68100 |
|---|---|
| Unit Price with GST: | $119.23315 |

