
LD5IG6-A | |
|---|---|
DigiKey Part Number | LD5IG6-A-ND |
Manufacturer | |
Manufacturer Product Number | LD5IG6-A |
Description | WIRE DUCT SOLID ADH 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.583" (14.80mm) | |
Length | 6.00' (1.83m) | |
Width | 1.010" (25.65mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $38.81200 | $776.24 |
| Unit Price without GST: | $38.81200 |
|---|---|
| Unit Price with GST: | $44.63380 |

