
NE3X2WH6 | |
|---|---|
DigiKey Part Number | 298-18513-ND |
Manufacturer | |
Manufacturer Product Number | NE3X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 3.142" (79.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.11000 | $308.11 |
| 12 | $284.75750 | $3,417.09 |
| 30 | $276.56800 | $8,297.04 |
| 54 | $273.38000 | $14,762.52 |
| Unit Price without GST: | $308.11000 |
|---|---|
| Unit Price with GST: | $354.32650 |

