
NKA5EPPG48Y | |
|---|---|
DigiKey Part Number | 298-12388-ND |
Manufacturer | |
Manufacturer Product Number | NKA5EPPG48Y |
Description | PATCH PANEL CAT5E 48PORT 1ROW |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 48 2 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |

