
NKPPA48FMY | |
|---|---|
DigiKey Part Number | 298-12399-ND |
Manufacturer | |
Manufacturer Product Number | NKPPA48FMY |
Description | PATCH PANEL 48 PORT 2 ROW ANGLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 48 2 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.18000 | $326.18 |
| 5 | $309.94400 | $1,549.72 |
| 10 | $303.19200 | $3,031.92 |
| 25 | $294.47560 | $7,361.89 |
| 50 | $288.03960 | $14,401.98 |
| 100 | $281.73100 | $28,173.10 |
| 250 | $273.58888 | $68,397.22 |
| 500 | $267.57442 | $133,787.21 |
| Unit Price without GST: | $326.18000 |
|---|---|
| Unit Price with GST: | $375.10700 |

