



QPP24WH | |
|---|---|
DigiKey Part Number | 298-16924-ND |
Manufacturer | |
Manufacturer Product Number | QPP24WH |
Description | QN PATCH PANEL, FLAT, 24 PORT, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 24 1 QuickNet™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.22000 | $164.22 |
| Unit Price without GST: | $164.22000 |
|---|---|
| Unit Price with GST: | $188.85300 |

