
T25T-L0 | |
|---|---|
DigiKey Part Number | 298-23620-ND |
Manufacturer | |
Manufacturer Product Number | T25T-L0 |
Description | SPIRAL WRAP 1/4" X 50' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,051.57000 | $1,051.57 |
| 2 | $1,028.62000 | $2,057.24 |
| 3 | $1,015.42000 | $3,046.26 |
| 5 | $999.00600 | $4,995.03 |
| 7 | $988.33143 | $6,918.32 |
| 10 | $977.13100 | $9,771.31 |
| 25 | $948.88880 | $23,722.22 |
| 50 | $928.02620 | $46,401.31 |
| 100 | $907.58490 | $90,758.49 |
| Unit Price without GST: | $1,051.57000 |
|---|---|
| Unit Price with GST: | $1,209.30550 |

