
UICMPP24BLY | |
|---|---|
DigiKey Part Number | 298-16383-ND |
Manufacturer | |
Manufacturer Product Number | UICMPP24BLY |
Description | PATCH PANEL, 24 PORT, ULTIMATE I |
Customer Reference | |
Detailed Description | Modular Panel 24 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |

