
GS1GAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1GAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1GAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS1GAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GAFC_R1_00001 |
Description | DIODE STANDARD 400V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.17940 | $17.94 |
| 500 | $0.13176 | $65.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08156 | $244.68 |
| 6,000 | $0.07565 | $453.90 |
| 9,000 | $0.06274 | $564.66 |
| 30,000 | $0.06163 | $1,848.90 |
| 75,000 | $0.05536 | $4,152.00 |
| 150,000 | $0.04797 | $7,195.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

