
P6SMBJ60A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ60A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ60A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ60A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60A-AU_R1_000A1 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.19121 | $152.97 |
| 1,600 | $0.17070 | $273.12 |
| 2,400 | $0.16023 | $384.55 |
| 4,000 | $0.14845 | $593.80 |
| 5,600 | $0.14146 | $792.18 |
| 8,000 | $0.13467 | $1,077.36 |
| 20,000 | $0.11975 | $2,395.00 |
| 40,000 | $0.11053 | $4,421.20 |
| 80,000 | $0.10278 | $8,222.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44200 | $4.42 |
| 100 | $0.27840 | $27.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.49100 | $4.91 |
| 100 | $0.33250 | $33.25 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |

