
PJQ5839E-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5839E-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5839E-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5839E-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5839E-AU_R2_002A1 |
Description | MOSFET 2P-CH 30V 9A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta), 31A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Manufacturer Panjit International Inc. | Input Capacitance (Ciss) (Max) @ Vds 1012pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W (Ta), 30W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 31A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 19.1mOhm @ 10A, 10V | Supplier Device Package DFN5060B-8 |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.40500 | $14.05 |
| 100 | $0.92240 | $92.24 |
| 500 | $0.71498 | $357.49 |
| 1,000 | $0.64815 | $648.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56328 | $1,689.84 |
| 6,000 | $0.52055 | $3,123.30 |
| 9,000 | $0.49878 | $4,489.02 |
| 15,000 | $0.47432 | $7,114.80 |
| 21,000 | $0.45985 | $9,656.85 |
| 30,000 | $0.44578 | $13,373.40 |
| Unit Price without GST: | $2.25000 |
|---|---|
| Unit Price with GST: | $2.58750 |

