Diode 40 V 8A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD840YS_L2_00001

DigiKey Part Number
3757-SD840YS_L2_00001TR-ND - Tape & Reel (TR)
3757-SD840YS_L2_00001CT-ND - Cut Tape (CT)
3757-SD840YS_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD840YS_L2_00001
Description
DIODE SCHOTTKY 40V 8A TO252
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.