
NBB4-12GM30-E3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM30-E3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM30-E3-V1 |
Description | INDUCTIVE SEN 4.8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM30-E3-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.94000 | $191.94 |
| 5 | $178.32600 | $891.63 |
| 10 | $173.25000 | $1,732.50 |
| 25 | $167.18040 | $4,179.51 |
| 50 | $163.02540 | $8,151.27 |
| 100 | $159.21010 | $15,921.01 |
| Unit Price without GST: | $191.94000 |
|---|---|
| Unit Price with GST: | $220.73100 |

