Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN3-8GM50-E0

DigiKey Part Number
2046-NBN3-8GM50-E0-ND
Manufacturer
Manufacturer Product Number
NBN3-8GM50-E0
Description
INDUCTIVE SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
5V ~ 30V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.118" (3mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$214.98000$214.98
5$200.00200$1,000.01
10$194.41600$1,944.16
25$187.72960$4,693.24
50$183.15340$9,157.67
100$178.95110$17,895.11
Manufacturers Standard Package
Unit Price without GST:$214.98000
Unit Price with GST:$247.22700