
VAZ-CLAMP-70MM | |
|---|---|
DigiKey Part Number | 2046-VAZ-CLAMP-70MM-ND |
Manufacturer | |
Manufacturer Product Number | VAZ-CLAMP-70MM |
Description | CONNECTION BASE WITH END COVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.01000 | $136.01 |
| Unit Price without GST: | $136.01000 |
|---|---|
| Unit Price with GST: | $156.41150 |

