
VAZ-MH-1/2"CONDUIT-70MM | |
|---|---|
DigiKey Part Number | 2046-VAZ-MH-1/2"CONDUIT-70MM-ND |
Manufacturer | |
Manufacturer Product Number | VAZ-MH-1/2"CONDUIT-70MM |
Description | STACK LIGHT EXTENSION ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Extension Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Extension Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.28000 | $47.28 |
| Unit Price without GST: | $47.28000 |
|---|---|
| Unit Price with GST: | $54.37200 |

