8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
1823803
1823803

1823803

DigiKey Part Number
277-11675-2-ND - Tape & Reel (TR)
277-11675-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1823803
Description
TERM BLK 8P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.37000$9.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.25304$2,313.26
500$9.01394$4,506.97
750$8.59536$6,446.52
1,250$8.36754$10,459.42
1,750$8.23923$14,418.65
Manufacturers Standard Package
Unit Price without GST:$9.37000
Unit Price with GST:$10.77550