6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.244" (6.20mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1980747

DigiKey Part Number
277-1980747-ND
Manufacturer
Manufacturer Product Number
1980747
Description
TERM BLOCK HDR 6POS 6.20MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.244" (6.20mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.244" (6.20mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
26A
Voltage - IEC
1 kV
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.988" (25.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.