Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900284

DigiKey Part Number
277-2900284-ND
Manufacturer
Manufacturer Product Number
2900284
Description
PLC-BPT- 24UC/21-21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900284 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$45.12000$45.12
Unit Price without GST:$45.12000
Unit Price with GST:$51.88800