
2943055 | |
|---|---|
DigiKey Part Number | 2943055-ND |
Manufacturer | |
Manufacturer Product Number | 2943055 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 4.016" L x 4.921" W x 4.547" H (102.00mm x 125.00mm x 115.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | - | |
For Use With/Related Products | CM Housing System | |
Size / Dimension | 4.016" L x 4.921" W x 4.547" H (102.00mm x 125.00mm x 115.50mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.43000 | $177.43 |
| Unit Price without GST: | $177.43000 |
|---|---|
| Unit Price with GST: | $204.04450 |

