



2968386 | |
|---|---|
DigiKey Part Number | 277-9500-ND |
Manufacturer | |
Manufacturer Product Number | 2968386 |
Description | I/O MODULE RACK 8 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2968386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Number of Channels | 8 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |

