
IFIX EU145287 | |
|---|---|
DigiKey Part Number | 1778-1088-ND |
Manufacturer | |
Manufacturer Product Number | IFIX EU145287 |
Description | UNIVERSAL 1/4" DRIVER HANDLE |
Customer Reference | |
Detailed Description | Handle, Bit Holding 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Magnetic |


