Non-Isolated PoL Module DC DC Converter 1 Output 6V 3A 2.9V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2566

DigiKey Part Number
2183-2566-ND
Manufacturer
Manufacturer Product Number
2566
Description
DC DC CONVERTER 6V 24W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 6V 3A 2.9V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Power (Watts)
24 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
8-DIP Module
Number of Outputs
1
Size / Dimension
1.90" L x 0.60" W x 0.41" H (48.3mm x 15.2mm x 10.4mm)
Voltage - Input (Min)
2.9V
Control Features
Enable, Active Floating
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$51.14000$51.14
Unit Price without GST:$51.14000
Unit Price with GST:$58.81100