Workstation Organizer Storage Corrugated Fiberboard 24.38" L x 4.69" W x 15.25" H (619.3mm x 119.1mm x 387.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Organizer Storage Corrugated Fiberboard 24.38" L x 4.69" W x 15.25" H (619.3mm x 119.1mm x 387.4mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37611

DigiKey Part Number
37611-ND
Manufacturer
Manufacturer Product Number
37611
Description
BOX BIN CLOSED REEL DIP/TUBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 24.38" L x 4.69" W x 15.25" H (619.3mm x 119.1mm x 387.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
24.38" L x 4.69" W x 15.25" H (619.3mm x 119.1mm x 387.4mm)
Material
Corrugated Fiberboard
Features
Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$43.72000$43.72
Manufacturers Standard Package
Unit Price without GST:$43.72000
Unit Price with GST:$50.27800