01774.35T.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $7.94036
Datasheet
1/0 AWG Welding Wire 990/30 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01774.35T.01

DigiKey Part Number
42-01774.35T.01-ND
Manufacturer
Manufacturer Product Number
01774.35T.01
Description
WELD CABLE 1/0AWG 600V BLACK
Customer Reference
Detailed Description
1/0 AWG Welding Wire 990/30 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.560" (14.22mm)
Series
Length
250.0' (76.2m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-40°C ~ 90°C
Cable Type
Jacket Color
Wire Gauge
Ratings
ASTM B-172 Class K
Conductor Strand
990/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
01774.35.01Encore Wire001774.35.01-ND$7.94036Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes