
AKZ1700/5-3.81-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ1700/5-3.81-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ1700/5-3.81-GREEN |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.44200 | $54.42 |
| 25 | $4.76240 | $119.06 |
| 50 | $4.33780 | $216.89 |
| 200 | $3.70050 | $740.10 |
| 400 | $3.47175 | $1,388.70 |
| 600 | $3.36058 | $2,016.35 |
| 1,000 | $3.24114 | $3,241.14 |
| 5,000 | $2.98087 | $14,904.35 |
| Unit Price without GST: | $7.65000 |
|---|---|
| Unit Price with GST: | $8.79750 |

