
QPQ1028SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1028SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ1028SR |
Description | FILTER SAW 1.229GHZ/1.57GHZ 3SMD |
Customer Reference | |
Detailed Description | 1.229GHz, 1.576GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.5dB 24MHz Bandwidth 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1.229GHz, 1.576GHz | |
Bandwidth | 24MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Height (Max) | 0.038" (0.97mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |


