QBLP670-O-2897 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 5,774
Unit Price: $1.24000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $1.42000
Datasheet
Orange 605nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 2-PLCC
2-PLCC

QBLP670-O-2897

DigiKey Part Number
1516-QBLP670-O-2897TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP670-O-2897
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-O-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20063$401.26
6,000$0.18240$1,094.40
10,000$0.17024$1,702.40
50,000$0.15808$7,904.00
100,000$0.15200$15,200.00
Manufacturers Standard Package
Unit Price without GST:$0.20063
Unit Price with GST:$0.23072