Image for DK- SMART-AUDIO-APQ8009-0-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK- SMART-AUDIO-APQ8009-0-A

DigiKey Part Number
DK-SMART-AUDIO-APQ8009-0-A-ND
Manufacturer
Manufacturer Product Number
DK- SMART-AUDIO-APQ8009-0-A
Description
AUDIO DEV KIT WITH ACOUSTICS
Customer Reference
Detailed Description
APQ8009 - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
APQ8009
Note
-
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1,918.26000$1,918.26
Manufacturers Standard Package
Unit Price without GST:$1,918.26000
Unit Price with GST:$2,205.99900